Arrow Electronic Components Online
EN6337QI|ALTERA|simage
EN6337QI|ALTERA|limage
DC to DC Converter and Switching Regulator Module

EN6337QI

Module DC-DC 1-OUT 0.6V 3A 38-Pin QFN EP T/R

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    6.6
  • Output Voltage (V)
    0.6(Min)
  • Output Current (A)
    3
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.1
  • Maximum Switching Frequency (kHz)
    1900(Typ)
  • Switching Regulator
    Yes
  • Efficiency (%)
    95
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    1.85
  • Package Width
    4
  • Package Length
    7
  • PCB changed
    38
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    38
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources