Arrow Electronic Components Online
EN5395QI|ALTERA|simage
EN5395QI|ALTERA|limage
DC to DC Converter and Switching Regulator Chip

EN5395QI

Conv DC-DC 2.375V to 5.5V Step Down Single-Out 0.75V 9A 30W 58-Pin QFN EP T/R

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    5000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.75(Min)
  • Maximum Output Current (A)
    9
  • Maximum Output Power (W)
    30
  • Minimum Input Voltage (V)
    2.375
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.375 to 5.5
  • Efficiency (%)
    93
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.85
  • Package Width
    10
  • Package Length
    12
  • PCB changed
    58
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    58
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources