Arrow Electronic Components Online
EN5394QI|ALTERA|simage
EN5394QI|ALTERA|limage
DC to DC Converter and Switching Regulator Chip

EN5394QI

Conv DC-DC 2.4V to 6.6V Synchronous Step Down Single-Out 0.6V 9A 30W 68-Pin QFN EP T/R

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Isolation
    Non-Isolated
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    4000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6(Min)
  • Maximum Output Current (A)
    9
  • Maximum Output Power (W)
    30
  • Minimum Input Voltage (V)
    2.4
  • Maximum Input Voltage (V)
    6.6
  • Line Regulation
    0.035%/V(Typ)
  • Load Regulation
    -0.04%/A(Typ)
  • Efficiency (%)
    93
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    8
  • Package Length
    11
  • PCB changed
    68
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    68
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources