DC to DC Converter and Switching Regulator Module
EN5365QI
Module DC-DC 1-OUT 0.75V to 3.3V 6A 20W 58-Pin QFN EP T/R
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
2.375
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.75 to 3.3
Output Current (A)
6
Output Power (W)
20
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.05
Maximum Switching Frequency (kHz)
5000(Typ)
Switching Regulator
Yes
Efficiency (%)
93(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.85
Package Width
10
Package Length
12
PCB changed
58
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
58
Lead Shape
No Lead

