DC to DC Converter and Switching Regulator Module
EN5364QI
Module DC-DC 1-OUT 0.6V 6A 20W 68-Pin QFN EP T/R
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
2.375
Maximum Input Voltage (V)
6.6
Output Voltage (V)
0.6(Min)
Output Current (A)
6
Output Power (W)
20(Min)
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.25
Maximum Switching Frequency (kHz)
4000(Typ)
Switching Regulator
Yes
Load Regulation
-0.04%/A(Typ)
Line Regulation
0.035%/V(Typ)
Efficiency (%)
93
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.85
Package Width
8
Package Length
11
PCB changed
68
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
68
Lead Shape
No Lead

