Arrow Electronic Components Online
EN5339QI|ALTERA|simage
EN5339QI|ALTERA|limage
DC to DC Converter and Switching Regulator Module

EN5339QI

Module DC-DC 1-OUT 0.6V 3A 24-Pin QFN EP Cut Tape

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.4
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    0.6(Min)
  • Output Current (A)
    3
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.02
  • Maximum Switching Frequency (kHz)
    3200(Typ)
  • Switching Regulator
    Yes
  • Efficiency (%)
    95
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Cut Tape
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    4
  • Package Length
    6
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources