DC to DC Converter and Switching Regulator Module
EN5336QI
Module DC-DC 1-OUT 3A 10W 44-Pin QFN EP T/R
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
2.375
Maximum Input Voltage (V)
5.5
Output Current (A)
3
Output Power (W)
10
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.1
Maximum Switching Frequency (kHz)
5000(Typ)
Switching Regulator
Yes
Efficiency (%)
93
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.85
Package Width
7.5
Package Length
10
PCB changed
44
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
44
Lead Shape
No Lead

