DC to DC Converter and Switching Regulator Module
EN5311QI
Module DC-DC 1-OUT 0.6V to 4.9V 1A 20-Pin QFN EP T/R
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
2.4
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.6 to 4.9
Output Current (A)
1
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.00075
Maximum Switching Frequency (kHz)
4000(Typ)
Switching Regulator
Yes
Efficiency (%)
95
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.1
Package Width
4
Package Length
5
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

