Boxes, Enclosures and Racks
EN4SD20208GY
Gray Steel Wall Mount Single Door Enclosure
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Single Door Enclosure
Door Type
Mild Steel
Body Material
Steel
Body Color
Gray
Product Length (Metric) (mm)
203
Product Depth (Metric) (mm)
508
Product Height (Metric) (mm)
508
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
3R/4/12

