Arrow Electronic Components Online
EN4SD20168GY|HAMMOND|simage
EN4SD20168GY|HAMMOND|limage
Boxes, Enclosures and Racks

EN4SD20168GY

Gray Mild Steel Wall Mount Single Door Enclosure

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Single Door Enclosure
  • Door Type
    Mild Steel
  • Body Material
    Steel
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    203
  • Product Depth (Metric) (mm)
    406
  • Product Height (Metric) (mm)
    508
  • Mounting
    Wall Mount
  • IP Rating
    IP66
  • NEMA Rating
    3R/4/12
Order Quantity

Documentation and Resources

Datasheets
Design resources