Boxes, Enclosures and Racks
EN4SD16128WGY
Eclipse Series - Nema 4, 12 Single Window Door Enclosures
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Enclosure
Door Type
Mild Steel
Body Material
Steel
Body Color
Gray
Product Length (Metric) (mm)
305
Product Height (Metric) (mm)
406
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
3R/4/12

