Connector Circular
EN3P4MX
Conn Circular PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bulk
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Solder Cup
Less Contact
No
Contact Plating
Gold
Maximum Voltage Rating
250V
Packaging
Bulk

