Connector Circular
EN3P4MCX
Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Bulk
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Crimp
Wire Size (AWG)
20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Thermoplastic Polymer
Maximum Current Rating (A)
3
Maximum Voltage Rating
600VAC
IP Rating
IP68/IP69K
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
5
Mating Cycle (Cycles)
600
Product Length (mm)
24.2
Packaging
Bulk

