Arrow Electronic Components Online
EN3P18M26PX|SWTCHCRF|simage
EN3P18M26PX|SWTCHCRF|limage
Connector Circular

EN3P18M26PX

Conn Circular PIN 18 POS ST Panel Mount 18 Terminal 1 Port Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    18
  • Number of Terminals
    18
  • Contact Gender
    PIN
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Thermoplastic Polymer
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • IP Rating
    IP68/IP69K
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Style
    Screw Lock
  • Mating Cycle (Cycles)
    600
  • Product Diameter (mm)
    20.6
  • Product Length (mm)
    21
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources