Connector Circular
EN3L8MX
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port Bulk
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
PIN
Termination Method
Solder
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Product Length (mm)
41.27
Packaging
Bulk

