Arrow Electronic Components Online
EN3CAP|SWTCHCRF|limage
EN3CAP|SWTCHCRF|simage
Connector Accessories

EN3CAP

Connector Accessories Cap Straight Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources