Arrow Electronic Components Online
EN3C4FX|SWTCHCRF|simage
EN3C4FX|SWTCHCRF|limage
Connector Circular

EN3C4FX

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Solder Cup
  • Less Contact
    No
  • Contact Plating
    Gold
  • Maximum Voltage Rating
    250V
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources