Arrow Electronic Components Online
EN3660-062W15F|TE|simage
EN3660-062W15F|TE|limage
Backshells

EN3660-062W15F

Backshell 90° 15 Shell Size Nickel Aluminum

TE Connectivity
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    6.4
  • Shell Size
    15
  • Angular Function
    90°
  • Body Material
    Aluminum
  • Body Plating
    Nickel
  • Style
    Backshell

Documentation and Resources

Datasheets
Design resources