Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.7040
Automotive
No
PPAP
No
Connector Type
Connector Circular
Contact Type
Power
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Cycle (Cycles)
250
Contact Size
20
Wire Size (AWG)
20
Mounting
Cable Mount

