Connector Circular
EN2P3M20P
Conn Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Solder
Wire Size (AWG)
20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Housing Color
Black
Maximum Current Rating (A)
2
Maximum Voltage Rating
125VDC|125VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP68/IP69K
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Mating Style
Threaded
Mating Cycle (Cycles)
600
Product Length (mm)
25.2
Product Depth (mm)
15.7
Product Height (mm)
18.2
Packaging
Bulk
Order Quantity

