Arrow Electronic Components Online
EN2P2F20|SWTCHCRF|simage
EN2P2F20|SWTCHCRF|limage
Connector Circular

EN2P2F20

Conn Circular SKT 2 POS Crimp/Solder ST Panel Mount 2 Terminal 1 Port Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Contact Gender
    SKT
  • Termination Method
    Crimp|Solder
  • Wire Size (AWG)
    20-26
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Shell Material
    Thermoplastic
  • Housing Color
    Black
  • Maximum Current Rating (A)
    7
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP68/IP69K
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    600
  • Product Length (mm)
    25.2
  • Product Depth (mm)
    18.2
  • Product Height (mm)
    18.2
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources