Arrow Electronic Components Online
EN2997SE01005AN|SOURIAU|simage
EN2997SE01005AN|SOURIAU|limage
Connector Circular

EN2997SE01005AN

Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-83723
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    10-5
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Stainless Steel
  • Shell Plating
    Passivated
  • Maximum Current Rating (A)
    7.5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    260
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    7.3
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    36.33
  • Product Depth (mm)
    23.93
  • Product Height (mm)
    23.93

Documentation and Resources

Datasheets
Design resources