Arrow Electronic Components Online
EN2997RS62219BN|SOURIAU|simage
EN2997RS62219BN|SOURIAU|limage
Connector Circular

EN2997RS62219BN

Circular Connector

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-83723
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    3
  • Termination Method
    Crimp
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Nickel
  • Shell Material
    Aluminium
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    250
  • Product Length (mm)
    44
  • Product Depth (mm)
    44

Documentation and Resources

Datasheets
Design resources