Arrow Electronic Components Online
EN2392QI|ALTERA|simage
EN2392QI|ALTERA|limage
DC to DC Converter and Switching Regulator Chip

EN2392QI

Conv DC-DC 4.5V to 14V Step Down Single-Out 0.75V to 3.3V 9A 76-Pin QFN T/R

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.75 to 3.3
  • Maximum Output Current (A)
    9
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    14
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3
  • Package Width
    10
  • Package Length
    11
  • PCB changed
    76
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    76
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources