Price Per Meter
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
22
Number of Conductors
2
Conductor Material
Nickel Plated High Strength Copper Alloy
Maximum Outer Diameter (mm)
2.2
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
260

