Arrow Electronic Components Online
EN16V22AF15|BITECH|limage
EN16V22AF15|BITECH|simage
Mechanical Encoders

EN16-V22AF15

Mechanical Encoder Rotary Incremental Flat 0.018N.m Right Angle Gray Digital Square Wave 24PPR Through Hole PC Pin

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Contacting Encoder
  • Number of Channels
    2
  • Motion
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    24
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.018
  • Maximum Operating Speed
    100r/min
  • Mechanical Life (Cycles)
    30000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Typical Operating Supply Voltage
    5VDC
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Encoder Code
    Gray
  • Encoder Reading
    Incremental
  • Mounting
    Through Hole
  • Packaging
    Tray|Box
  • Body Orientation
    Right Angle
  • Shaft Diameter (mm)
    6
  • Product Length (mm)
    16
  • Product Depth (mm)
    25.1
  • Product Height (mm)
    20.8

Documentation and Resources

Datasheets
Design resources