Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9025.80.35.00
Automotive
No
PPAP
No
Type
Environmental Meter
Style
Handheld
Display Type
LCD
Low Battery Indication
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
160
Dimensions (mm)
120x45x20

