Mechanical Encoders
EN12-HS22AF20
Mechanical Encoder Rotary Incremental Flat 0.01 Straight Gray Digital Square Wave 24PPR Through Hole PC Pin
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Contacting Encoder
Number of Channels
2
Motion Type
Rotary
Shaft Style
Flat
Pulses per Revolution
24
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.01
Maximum Operating Speed
100r/min
Mechanical Life (Cycles)
30000
Encoder Signal
Digital Square Wave
Programmability
No
Typical Operating Supply Voltage
5VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Encoder Code
Gray
Encoder Reading
Incremental
Mounting
Through Hole
Packaging
Box|Tray
Body Orientation
Straight
Shaft Diameter (mm)
6
Product Length (mm)
14
Product Height (mm)
19.5
Order Quantity

