Arrow Electronic Components Online
EN11HSM1AF15|BITECH|simage
EN11HSM1AF15|BITECH|limage
Mechanical Encoders

EN11-HSM1AF15

Mechanical Encoder Rotary Incremental Flat 0.018 Straight Gray Digital Square Wave 20PPR Through Hole PC Pin

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.90.88.85
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Contacting Encoder
  • Number of Channels
    2
  • Motion
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    20
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.018
  • Maximum Operating Speed
    100r/min
  • Mechanical Life (Cycles)
    30000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Typical Operating Supply Voltage
    5VDC
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Encoder Code
    Gray
  • Encoder Reading
    Incremental
  • Mounting
    Through Hole
  • Packaging
    Box|Tray
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    6
  • Product Length (mm)
    11.7
  • Product Height (mm)
    21.6

Documentation and Resources

Datasheets
Design resources