Capacitor Aluminum Electrolytic
EMZA350ADA101MF80G
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C T/R Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A999c.
Part Status
Obsolete
HTS
EMZA350ADA101MF80G
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.34@20°C@100kHz
IR (mA)
0.28
IL (uA)
35@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 7.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
7.7

