Capacitor Aluminum Electrolytic
EMZA250ADA331MHA0G
Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
25VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.16@20°C@100kHz
IR (mA)
0.6
IL (uA)
82.5@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10
Order Quantity

