Arrow Electronic Components Online
EMZ1T2R|ROHM|simage
EMZ1T2R|ROHM|limage
GP BJT

EMZ1T2R

Trans GP BJT NPN/PNP 50V 0.15A 150mW 6-Pin EMT T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN|PNP
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Dual
  • Number of Elements per Chip
    2
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Base-Emitter Voltage (V)
    7@NPN|6@PNP
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4@5mA@50mA@NPN|0.5@5mA@50mA@PNP
  • Maximum DC Collector Current (A)
    0.15
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    120@1mA@6V
  • Maximum Power Dissipation (mW)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    1.3(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    EMT
  • Pin Count
    6
  • Lead Shape
    Flat

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources