Arrow Electronic Components Online
EMXB250ARA152MMH0S|UCC|simage
EMXB250ARA152MMH0S|UCC|limage
Capacitor Aluminum Electrolytic

EMXB250ARA152MMH0S

Cap Aluminum Lytic 1500uF 25V 20% (18 X 16.5mm) SMD 1.5 Ohm 1.21A 1000h 150°C T/R Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    1500uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    1.5
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1.21
  • IL (uA)
    1125@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    18 X 16.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    18
  • Product Height (mm)
    16.5

Documentation and Resources

Datasheets
Design resources