Arrow Electronic Components Online
EMVY101GTR101MKE0S|UCC|simage
EMVY101GTR101MKE0S|UCC|limage
Capacitor Aluminum Electrolytic

EMVY101GTR101MKE0S

Surface Mount Aluminum Electrolytic CAPACITORS Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Product Diameter (mm)
    12.5

Documentation and Resources

Datasheets
Design resources