Capacitor Aluminum Electrolytic
EMVY101ARA101MKE0S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 13.5mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
100VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.33@20°C@100kHz
IR (mA)
0.45
IL (uA)
100@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
12.5 X 13.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
12.5
Product Height (mm)
13.5

