Arrow Electronic Components Online
EMVH500ADA470MJA0G|UCC|simage
EMVH500ADA470MJA0G|UCC|limage
Capacitor Aluminum Electrolytic

EMVH500ADA470MJA0G

Cap Aluminum Lytic 47uF 50V 20% (10 X 10mm) SMD 0.5 Ohm 0.247A 2000h 125°C T/R Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.5
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.247
  • IL (uA)
    23.5@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources