Capacitor Aluminum Electrolytic
EMVH250ADA331MJA0G
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 0.3 Ohm 0.296A 2000h 125°C T/R Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.3
Equivalent Series Resistance Type
Low
IR (mA)
0.296
IL (uA)
82.5@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
10

