Arrow Electronic Components Online
EMVH160ADA470MF60G|UCC|simage
EMVH160ADA470MF60G|UCC|limage
Capacitor Aluminum Electrolytic

EMVH160ADA470MF60G

Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.7mm) SMD 1.6 Ohm 0.069A 1000h 125°C T/R Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    1.6
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.069
  • IL (uA)
    7.52@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Special Features
    High Ripple Current|Low ESR|Solvent Resistant|High Heat Resistance
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 5.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    5.7

Documentation and Resources

Datasheets
Design resources