Arrow Electronic Components Online
EMVE630ADA101MJA0G|UCC|simage
EMVE630ADA101MJA0G|UCC|limage
Capacitor Aluminum Electrolytic

EMVE630ADA101MJA0G

Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 0.31A 2000h 105°C T/R Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • IR (mA)
    0.31
  • IL (uA)
    63@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Solvent Resistant
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources