Capacitor Aluminum Electrolytic
EMVE500ADA2R2MD55G
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.2mm) SMD 0.012A 1000h 105°C T/R Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A999c.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
2.2uF
Tolerance
20%
Voltage
50VDC
IR (mA)
0.012
IL (uA)
3@2Min
Lifetime (h)
1000
Polarity
Polar
Special Features
Solvent Resistant
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
4 X 5.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
4
Product Height (mm)
5.2

