Arrow Electronic Components Online
EMVE451GTR220MMN0S|UCC|simage
EMVE451GTR220MMN0S|UCC|limage
Capacitor Aluminum Electrolytic

EMVE451GTR220MMN0S

Cap Aluminum Lytic 22uF 450V 20% (18 X 21.5mm) SMD 0.13A 2000h 105°C Tray Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • HTS
    8532.23.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • IR (mA)
    0.13
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Solvent Resistant
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    18 X 21.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Diameter (mm)
    18
  • Product Height (mm)
    21.5

Documentation and Resources

Datasheets
Design resources