Arrow Electronic Components Online
EMVE350GDA102MLH0S|UCC|simage
EMVE350GDA102MLH0S|UCC|limage
Capacitor Aluminum Electrolytic

EMVE350GDA102MLH0S

Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 0.75A 2000h 105°C T/R Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A999c.
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • IR (mA)
    0.75
  • IL (uA)
    1050@1Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Solvent Resistant
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    16 X 16.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    16
  • Product Height (mm)
    16.5

Documentation and Resources

Datasheets
Design resources