Capacitor Aluminum Electrolytic
EMVE250ADA330MF55G
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.2mm) SMD 0.05A 1000h 105°C T/R Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A999c.
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
33uF
Tolerance
20%
Voltage
25VDC
IR (mA)
0.05
IL (uA)
8.25@2Min
Lifetime (h)
1000
Polarity
Polar
Special Features
Solvent Resistant
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.2
Diameter Tolerance (mm)
±0.5
Height Tolerance (mm)
±0.3
We don't have prices now, please check later.
Order Quantity

