Arrow Electronic Components Online
EMVA6R3ADA101ME55G|UCC|simage
EMVA6R3ADA101ME55G|UCC|limage
Capacitor Aluminum Electrolytic

EMVA6R3ADA101ME55G

Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.2mm) SMD 0.055A 2000h 85°C T/R

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A999c.
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • IR (mA)
    0.055
  • IL (uA)
    6.3@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Solvent Resistant
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    5 X 5.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    5
  • Product Height (mm)
    5.2

Documentation and Resources

Datasheets
Design resources