Capacitor Aluminum Electrolytic
EMVA350ADA330MF55G
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.2mm) SMD 0.054A 2000h 85°C T/R
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
33uF
Tolerance
20%
Voltage
35VDC
IR (mA)
0.054
IL (uA)
11.55@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Solvent Resistant
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.2
We don't have prices now, please check later.
Order Quantity

