Arrow Electronic Components Online
EMVA100ADA151MF55G|UCC|simage
EMVA100ADA151MF55G|UCC|limage
Capacitor Aluminum Electrolytic

EMVA100ADA151MF55G

Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.2mm) SMD 0.079A 2000h 85°C T/R

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    150uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • IR (mA)
    0.079
  • IL (uA)
    15@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Solvent Resistant
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 5.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    5.2

Documentation and Resources

Datasheets
Design resources