Magnetic Encoders
EMS22Q51-B28-LS4
Magnetic Encoder Rotary Incremental Plain 0.004N.m Straight Quadrature Digital Square Wave Bracket Mount PC Pin 256PPR
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.45.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Non-Contacting Encoder
Number of Channels
3
Motion Type
Rotary
Shaft Style
Plain
Pulses per Revolution
256
Terminal Type
PC Pin
Number of Terminals
6
Maximum Operating Torque (N.m)
0.004
Maximum Operating Speed
10000r/min
Programmability
No
Encoder Signal
Digital Square Wave
Minimum Operating Supply Voltage
4.5VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
5.5VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Bracket Mount
Body Orientation
Straight
Shaft Diameter (mm)
6.35
Product Length (mm)
15.88
Product Depth (mm)
21.21
Product Height (mm)
36.12

