Arrow Electronic Components Online
EMS1250UL|EATON|simage
EMS1250UL|EATON|limage
DC to AC Inverters

EMS1250UL

DC to AC Inverter 12VDC-IN 120VAC 1250W PWM Sine Wave

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Input/Output Type
    DC/AC
  • Typical Output Voltage (VAC)
    120
  • AC Output Voltage Regulation
    5%
  • Surge Output Power
    2500W
  • Output Wave Form
    PWM Sine Wave
  • Output Frequency (Hz)
    60
  • Typical Input Voltage (VDC)
    12
  • Input Current (A)
    127
  • Input Connection Type
    Anderson/NEMA 5-15P
  • Output Connection Type
    (2) NEMA 5-15R
  • Remote Control Capability
    Yes
  • Protection
    Overload
  • Product Weight (g)
    10520
  • Package Height
    177.8
  • Package Width
    222.3
  • Package Length
    228.6

Documentation and Resources

Datasheets
Design resources