Arrow Electronic Components Online
No Image Available
Combo Wireless Modules

EMMY-W161-00B

Host Based Multi Radio Module

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.5
  • Package Width
    13.8
  • Package Length
    19.8
  • PCB changed
    46
  • Supplier Package
    SMD EP
  • Pin Count
    46

Documentation and Resources

Datasheets
Design resources