Arrow Electronic Components Online
EMMC256TY295B101|KINGSTON|simage
EMMC256TY295B101|KINGSTON|limage
Flash

EMMC256-TY29-5B101

NAND Flash Serial e-MMC 3.3V 2T-bit 2T/512G/256G x 1/4-bit/8-bit 153-Pin FBGA

Kingston Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cell Type
    NAND
  • Chip Density (bit)
    2T
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Number of Bits/Word (bit)
    1/4/8
  • Number of Words
    2T/512G/256G
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial e-MMC
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    100.5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    50000
  • Mounting
    Surface Mount
  • Package Height
    0.52
  • Package Width
    11.5
  • Package Length
    13
  • PCB changed
    153
  • Supplier Package
    FBGA
  • Pin Count
    153

Documentation and Resources

Datasheets
Design resources